RF BNC Connector, Female, Board Mount, Solder Terminal,
Sign in to ask questions about the Bomar Interconnect Products 364M595L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bomar Interconnect Products 364M595L technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPROPYLENE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bomar Interconnect Products 364M595L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.