The Bopla Enclosures 010808060 is a grey aluminium enclosure with a box mount and IP66 rating. It measures 2.244 x 2.953 x 3.15inch and has a thickness of 0.118inch. The enclosure weighs 0.61lb and is available in a package quantity of 1.
Bopla Enclosures 010808060 technical specifications.
| Color | Grey |
| Height | 2.244inch |
| Length | 3.15inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.118inch |
| Weight | 0.61lb |
| Width | 2.953inch |
| RoHS | Compliant |
No datasheet is available for this part.