The 010813060 enclosure from Bopla Enclosures is a grey aluminium box with a rating of IP66. It measures 2.244 inches in height, 3.15 inches in width, and 4.921 inches in length. The enclosure has a thickness of 0.118 inches and a weight of 0.95 pounds. It is designed for mounting in a box configuration.
Bopla Enclosures 010813060 technical specifications.
| Color | Grey |
| Height | 2.244inch |
| Length | 4.921inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.118inch |
| Weight | 0.95lb |
| Width | 3.15inch |
| RoHS | Compliant |
No datasheet is available for this part.