Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BOPLA ENCLOSURES
012333110
Datasheet
Bopla Enclosures
012333110
Volume Production
ENCLOSURE ALUM 12.99X9.06X4.37"
ENCLOSURE ALUM 12.99X9.06X4.37"
Mounting
Box
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Height
4.37inch
Length
12.992inch
Material
Aluminium, Metal
Mount
Box
Ratings
IP66
Series
01
Thickness
0.157inch
Width
9.055inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account