
Universal casing Polycarbonate (PC) Light grey 122 x 120 x 105 Bopla M 228 1 pc(s)
Sign in to ask questions about the Bopla Enclosures 02228000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 02228000 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 4.134inch |
| Length | 4.803inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | 02 |
| Weight | 0.77lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02228000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.