Sign in to ask questions about the Bopla Enclosures 12002100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 12002100 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | BoplaFlex BF/MBF |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 12002100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.