The TG Taguan Series enclosure from Bopla Enclosures features a blue and green color scheme, with a height of 2.067 inches and a width of 3.307 inches. Constructed from ABS plastic, this enclosure meets the UL94 HB flammability rating and offers a box mount configuration. With an IP40 rating, it provides a level of protection against solid particles and is suitable for a variety of applications.
Bopla Enclosures 270104010 technical specifications.
| Color | Blue, Green |
| Flammability Rating | UL94 HB |
| Height | 2.067inch |
| Length | 7.087inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | TG Taguan |
| Width | 3.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 270104010 to view detailed technical specifications.
No datasheet is available for this part.