The 37 Series enclosure from Bopla Enclosures is constructed from stainless steel and metal, with a natural color finish. It features a flammability rating of UL E66473 and meets IP66 ratings for environmental sealing. The enclosure measures 5.906inch in width, 3.189inch in height, and 0.049inch in thickness, with a weight of 5.3lb. It is designed for box mounting and is available individually, with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Flammability Rating | UL E66473 |
| Height | 3.189inch |
| Length | 15.748inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 37 |
| Thickness | 0.049inch |
| Weight | 5.3lb |
| Width | 5.906inch |
| RoHS | Compliant |