The 600707150 enclosure from Bopla Enclosures is a grey plastic component with a polystyrene material and a box mount configuration. It has a height of 2.244 inches, a length of 2.559 inches, and a thickness of 0.118 inches. The enclosure is rated for IP66 and has a flammability rating of UL94 HB.
Bopla Enclosures 600707150 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 2.559inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PCI |
| Thickness | 0.118inch |
| Width | 2.559inch |
| RoHS | Compliant |
No datasheet is available for this part.