The 600709150 enclosure from Bopla Enclosures is a grey plastic enclosure made from polystyrene with a flammability rating of UL94 HB. It has a height of 2.244inch, a length of 3.701inch, and a width of 2.559inch. The enclosure is rated for IP66 and is designed for box mount applications.
Bopla Enclosures 600709150 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 3.701inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PCI |
| Thickness | 0.118inch |
| Width | 2.559inch |
| RoHS | Compliant |
No datasheet is available for this part.