The Grey Plastic Enclosure from Bopla Enclosures is a single unit with a height of 2.244 inches, length of 3.701 inches, and thickness of 0.118 inches. It features a material composition of plastic and polystyrene, with a flammability rating of UL94 HB. The enclosure is designed for box mounting and has a color of grey with clear options. It meets IP66 ratings for environmental sealing.
Bopla Enclosures 600909120 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 3.701inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eco |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.