The 600909150 enclosure from Bopla Enclosures is a grey plastic component with a polystyrene material and a flammability rating of UL94 HB. It measures 2.244 inches in height, 3.701 inches in length, and 0.118 inches in thickness, with a width of 3.701 inches. The enclosure is rated for IP66 and is designed for box mount applications.
Bopla Enclosures 600909150 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 3.701inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PCI |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.