The Grey Plastic Enclosure from Bopla Enclosures is a polystyrene plastic enclosure with a flammability rating of UL94 HB and an IP66 rating for protection against solid particles and water. It measures 2.244 inches in height, 3.701 inches in width, and 0.118 inches in thickness. The enclosure is available in a single unit quantity and is part of the Eco series.
Bopla Enclosures 600913110 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 5.118inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eco |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.