The Grey Plastic Enclosure from Bopla Enclosures is a plastic, polystyrene enclosure with a flammability rating of UL94 HB and an IP66 rating. It measures 2.244 inches in height, 3.701 inches in width, and 0.118 inches in thickness. The enclosure is available in a single unit quantity and has a clear color option. It is suitable for box mounting.
Bopla Enclosures 600913120 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 5.118inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eco |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.