This grey plastic enclosure features a polystyrene material with a UL94 HB flammability rating. It measures 2.244 inches in height, 3.701 inches in width, and 0.118 inches in thickness. The enclosure is rated for IP66 and is designed for box mount applications.
Bopla Enclosures 600918110 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 7.087inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eco |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.