
Universal casing Polycarbonate (PC) Light grey 160 x 120 x 92 Bopla EM 238 F 1 pc(s)
Sign in to ask questions about the Bopla Enclosures 62238200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 62238200 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 92mm |
| Length | 160mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 62238200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
