Bopla Enclosures 68320090 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 65.2mm |
| Ratings | IP40 |
| Weight | 0.772lb |
| Width | 174mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 68320090 to view detailed technical specifications.
No datasheet is available for this part.