
Desktop case Acrylonitrile butadiene styrene Light grey (RAL 7035) 136.9 x 240.7 x 65.2 Bopla 1 pc(s)
Sign in to ask questions about the Bopla Enclosures 68514090.MT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 68514090.MT2 technical specifications.
| Color | Grey |
| Height | 65.2mm |
| Length | 136.9mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Ratings | IP40 |
| Width | 240.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 68514090.MT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.