Enclosure BO 52012
Bopla Enclosures 68520120 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 80.44mm |
| Ratings | IP40 |
| Weight | 1.133lb |
| Width | 240.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 68520120 to view detailed technical specifications.
No datasheet is available for this part.