
BOCUBE Plastic Enclosure, IP67, Shielded, 231 x 125 x 60mm
Sign in to ask questions about the Bopla Enclosures 96035224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 96035224 technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Height | 60mm |
| Length | 125mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Shielded |
| Width | 231mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 96035224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.