
BOPLA BOS800. Enclosure, ABS (Acrylonitrile Butadiene Styrene), Black
Sign in to ask questions about the Bopla Enclosures BOS800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures BOS800 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.575inch |
| Length | 7.717inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Databoss |
| Thickness | 0.098inch |
| Weight | 0.439lb |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BOS800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
