
BOPLA ASPH 830-100 GREEN Metallic Enclosure, Wall Mount, 32 mm, 74 mm, 100 mm, Aluminium, Green
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bopla Enclosures ASPH830-100GREEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Green |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ASPH830-100GREEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.