
The BOS 401 enclosure from Bopla Enclosures is a black plastic ABS enclosure with a flammability rating of UL94 HB. It has a height of 0.945inch, a length of 3.937inch, and a width of 2.559inch, weighing 0.104lb. The enclosure is rated for IP40 and is part of the Databoss series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.945inch |
| Length | 3.937inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Databoss |
| Weight | 0.104lb |
| Width | 2.559inch |
| RoHS | Compliant |