GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.181inch |
| Length | 6.181inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP40 |
| Thickness | 0.197inch |
| Weight | 0.232lb |
| Width | 3.307inch |
| RoHS | Compliant |