The BOS750 is a black plastic enclosure from the Databoss series with an IP40 rating. It measures 1.181 inches in height, 3.307 inches in width, and 6.181 inches in length. The enclosure is made of ABS plastic and weighs 0.24 pounds. It has a thickness of 0.197 inches and is designed for box mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.181inch |
| Length | 6.181inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.197inch |
| Weight | 0.24lb |
| Width | 3.307inch |
| RoHS | Compliant |