Bopla Enclosures BOS754 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.181inch |
| Length | 6.181inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.197inch |
| Weight | 0.225lb |
| Width | 3.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BOS754 to view detailed technical specifications.
No datasheet is available for this part.