
The BOS755 is a plastic enclosure from Bopla Enclosures, made from ABS material and rated for IP40 protection. It measures 1.181 inches in height, 3.307 inches in width, and 6.181 inches in length. The enclosure has a thickness of 0.197 inches and weighs 0.214 pounds. It features a black color and a flammability rating of UL94 HB.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.181inch |
| Length | 6.181inch |
| Material | Plastic, ABS |
| Mount | Box |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.197inch |
| Weight | 0.214lb |
| Width | 3.307inch |
| RoHS | Compliant |