Bopla Enclosures BOS803 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.575inch |
| Length | 7.717inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.098inch |
| Weight | 0.381lb |
| Width | 3.937inch |
| RoHS | Compliant |
No datasheet is available for this part.