The BOS807 enclosure is a black plastic ABS box mount enclosure with an IP40 rating. It measures 1.575 inches in height, 3.937 inches in width, and 0.098 inches in thickness. The enclosure is packaged individually in bulk and is part of the Databoss series from Bopla Enclosures.
Bopla Enclosures BOS807 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.575inch |
| Length | 7.717inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.098inch |
| Weight | 0.421lb |
| Width | 3.937inch |
| RoHS | Compliant |
No datasheet is available for this part.