
Bopla Enclosures BS600F7024 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | BOS Streamline |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BS600F7024 to view detailed technical specifications.
No datasheet is available for this part.