
BOX ABS GRAY 6.28L X 3.07W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bopla Enclosures BS603F-7024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 603 |
| Color | Grey |
| Material | Plastic, ABS |
| Mount | External |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | BOS Streamline |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BS603F-7024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
