The BOS-Streamline BS 800 F-7024 is an ergonomic handheld enclosure featuring a continuous membrane keypad area. Designed for mobile data recording and processing, the enclosure's asymmetrical design allows for different assembly orientations (parallel or console-type). It is constructed from ABS plastic in graphite grey (RAL 7024) and can achieve IP65 protection when used with a decorative seal. The unit consists of a lid and base with 4 screws for assembly.
Bopla Enclosures BS800F7024 technical specifications.
| Length | 210mm |
| Width | 102.3mm |
| Height | 36.2mm |
| Ingress Protection | IP40 (Standard), IP65 (with seal) |
| Material | ABS |
| Color | Graphite Grey, 7024RAL |
| Operating Temperature Range | -25 to 70°C |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BS800F7024 to view detailed technical specifications.
No datasheet is available for this part.