
Universal housing light grey 200 x 120 x 77 mm ABS IP 65 EUROMAS, ET 221, Bopla
Sign in to ask questions about the Bopla Enclosures ET221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures ET221 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | ABS |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ET221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.