
Rear panel 215.6 mm x 66.4 mm, FP 50011, Bopla
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bopla Enclosures FP50011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures FP50011 technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures FP50011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
