
Universal housing light grey 240 x 160 x 90 mm Polycarbonate IP 65 transparent cover EUROMAS, M 2401 G, Bopla
Bopla Enclosures M2401G technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures M2401G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
