
Desktop enclosure ULTRAMAS 199 x 224.2 x 72.4 mm ABS IP 40 without ventilating slot, UM 52011, Bopla
Sign in to ask questions about the Bopla Enclosures UM52011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures UM52011 technical specifications.
| Material | ABS |
| Mount | Desktop |
| Ratings | IP40 |
| Series | Ultramas |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM52011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
