
Sign in to ask questions about the Bopla Enclosures UM52011LSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures UM52011LSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | Ultramas |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM52011LSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
