Bopla Enclosures UM62009L+2XFP60009 technical specifications.
| Color | Grey |
| Height | 62.2mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Width | 290.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures UM62009L+2XFP60009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.