Bosch Rexroth Steel Line Mounting Hydraulic Check Vavle 00423328, G 1, 400L/min, 0.5bar Cracking Pressure
Checking distributor stock and pricing after the page loads.
Bosch 00423328 technical specifications.
| Body Material | Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
No datasheet is available for this part.