Bosch 0272240007001 technical specifications.
| Package/Case | LQFP |
| Interface | CAN |
| Lead Free | Lead Free |
| Number of Functions | 2 |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bosch 0272240007001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.