Bosch GSA 18V-LI 18V Cordless Reciprocating Saw, 28mm stroke, 2400 / 2700spm
Bosch 060164J005 technical specifications.
| Battery Type | Li-ion |
| Speed | 2400 / 2700spm |
| Stroke Length | 28mm |
| Model Number | GSA 18V-LI |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 060164J005 to view detailed technical specifications.
No datasheet is available for this part.