Bosch 0820061051 technical specifications.
| Manufacturer Series | TC08 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0820061051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.