Aventics CC01 G 3/4 Female Check Choke Valve, G 3/4 Female Port, 0.5 10bar
Bosch 0821200015 technical specifications.
| Manufacturer Series | CC01 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821200015 to view detailed technical specifications.
No datasheet is available for this part.