Aventics CC02 Check Choke Valve, 4mm Tube, M5 Male Port, 0.5 10bar
Bosch 0821200178 technical specifications.
| Manufacturer Series | CC02 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821200178 to view detailed technical specifications.
No datasheet is available for this part.