Bosch 0821406307 technical specifications.
| Height | 34mm |
| Length | 99mm |
| Manufacturer Series | MSC |
| Weight | 0.57kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.