Bosch 0821406309 technical specifications.
| Height | 34mm |
| Length | 109mm |
| Manufacturer Series | MSC |
| Weight | 0.59kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.