Bosch Rexroth Slide Unit Actuator Double Action, 12mm Bore, 50mm Stroke
Bosch 0821406310 technical specifications.
| Height | 34mm |
| Length | 124mm |
| Manufacturer Series | MSC |
| Weight | 0.67kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406310 to view detailed technical specifications.
No datasheet is available for this part.