Bosch 0821406326 technical specifications.
| Height | 50mm |
| Length | 138mm |
| Manufacturer Series | MSC |
| Weight | 1.61kg |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.