Bosch 0821406327 technical specifications.
| Height | 50mm |
| Length | 183mm |
| Manufacturer Series | MSC |
| Weight | 2.1kg |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.