Bosch 0821406338 technical specifications.
| Height | 60mm |
| Length | 215.5mm |
| Manufacturer Series | MSC |
| Weight | 3.56kg |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.